Part Details for CS1088XFLR48 by Cherry Semiconductor Corporation
Overview of CS1088XFLR48 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS1088XFLR48
CS1088XFLR48 CAD Models
CS1088XFLR48 Part Data Attributes
|
CS1088XFLR48
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1088XFLR48
Cherry Semiconductor Corporation
Vacuum Fluorescent Driver, 34-Segment, PQFP48, LQFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | LQFP-48 | |
Reach Compliance Code | unknown | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G48 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 34 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
fmax-Min | 2 MHz |