CS1005X7R104Z6R3NR
Samwha Electronics
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402,

Overview of CS1005X7R104Z6R3NR by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CS1005X7R104Z6R3NR by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS1005X7R104Z6R3NR by Samwha Electronics

CS1005X7R104Z6R3NR
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Additional Feature
ALSO AVAILABLE IN 13 INCH WITH 50K QUANTITY
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. CS1005X7R104Z6R3NR
    Samwha Electronics
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402,
    VS

Alternate Parts for CS1005X7R104Z6R3NR

This table gives cross-reference parts and alternative options found for CS1005X7R104Z6R3NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1005X7R104Z6R3NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402B104Z6R3N Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, Fenghua (HK) Electronics Ltd CS1005X7R104Z6R3NR vs 0402B104Z6R3N
0402B104Z6R3C Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, Fenghua (HK) Electronics Ltd CS1005X7R104Z6R3NR vs 0402B104Z6R3C
GMC04X7R104Z6R3NT Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Cal-Chip Electronics CS1005X7R104Z6R3NR vs GMC04X7R104Z6R3NT
0402B104Z6R3NT Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, Fenghua (HK) Electronics Ltd CS1005X7R104Z6R3NR vs 0402B104Z6R3NT
0402B104Z6R3SB Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, Fenghua (HK) Electronics Ltd CS1005X7R104Z6R3NR vs 0402B104Z6R3SB
0402B104Z6R3CB Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, Fenghua (HK) Electronics Ltd CS1005X7R104Z6R3NR vs 0402B104Z6R3CB
0402B104Z6R3S Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, Fenghua (HK) Electronics Ltd CS1005X7R104Z6R3NR vs 0402B104Z6R3S
0402B104Z6R3CT Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, Fenghua (HK) Electronics Ltd CS1005X7R104Z6R3NR vs 0402B104Z6R3CT
0402B104Z6R3ST Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, Fenghua (HK) Electronics Ltd CS1005X7R104Z6R3NR vs 0402B104Z6R3ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS1005X7R104Z6R3NR by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS1005X7R104Z6R3NR by Samwha Electronics

Select Manufacturer
Which Manufacturer of CS1005X7R104Z6R3NR would you like to use for your alert(s)?
  • Please alert me when CS1005X7R104Z6R3NR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS1005X7R104Z6R3NR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS1005X7R104Z6R3NR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS1005X7R104Z6R3NR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS1005X7R104Z6R3NR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS1005X7R104Z6R3NR by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: