Part Details for 0402B104Z6R3NT by Fenghua (HK) Electronics Ltd
Overview of 0402B104Z6R3NT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402B104Z6R3NT
0402B104Z6R3NT CAD Models
0402B104Z6R3NT Part Data Attributes
|
0402B104Z6R3NT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0402B104Z6R3NT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Specific Designs Available | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B104Z6R3NT
This table gives cross-reference parts and alternative options found for 0402B104Z6R3NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B104Z6R3NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMC04X7R104Z6R3NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402B104Z6R3NT vs GMC04X7R104Z6R3NT |
0402B104Z6R3ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | 0402B104Z6R3NT vs 0402B104Z6R3ST |
0402B104Z6R3CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | 0402B104Z6R3NT vs 0402B104Z6R3CT |
0402B104Z6R3SB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | 0402B104Z6R3NT vs 0402B104Z6R3SB |
0402B104Z6R3N | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | 0402B104Z6R3NT vs 0402B104Z6R3N |
0402B104Z6R3NB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | 0402B104Z6R3NT vs 0402B104Z6R3NB |
GMC04X7R104Z6R3NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Ceramic, | 0402B104Z6R3NT vs GMC04X7R104Z6R3NTD |
0402B104Z6R3C | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | 0402B104Z6R3NT vs 0402B104Z6R3C |