Part Details for CS1005X5R475M100NR by Samwha Electronics
Overview of CS1005X5R475M100NR by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1005X5R475M100NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0066 | Buy Now |
DISTI #
CS1005X5R475M100NR
|
TME | Capacitor: ceramic, 4.7uF, 10V, X5R, ±20%, SMD, 0402 Min Qty: 100000 | 0 |
|
$0.0073 | RFQ |
Part Details for CS1005X5R475M100NR
CS1005X5R475M100NR CAD Models
CS1005X5R475M100NR Part Data Attributes
|
CS1005X5R475M100NR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS1005X5R475M100NR
Samwha Electronics
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | TS 16949 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CS1005X5R475M100NR
This table gives cross-reference parts and alternative options found for CS1005X5R475M100NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1005X5R475M100NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005X5R475MDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | Darfon Corporation | CS1005X5R475M100NR vs C1005X5R475MDTS |
GRT155R61A475ME13J | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 4.7 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CS1005X5R475M100NR vs GRT155R61A475ME13J |
CL05A475MP5ARNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Samsung Electro-Mechanics | CS1005X5R475M100NR vs CL05A475MP5ARNC |
CL05A475MP5SRNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Samsung Electro-Mechanics | CS1005X5R475M100NR vs CL05A475MP5SRNP |
CL05A475MP5GRND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Samsung Electro-Mechanics | CS1005X5R475M100NR vs CL05A475MP5GRND |
GRT155R61A475ME13D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CS1005X5R475M100NR vs GRT155R61A475ME13D |
C0402B475M010B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Holy Stone Enterprise Co Ltd | CS1005X5R475M100NR vs C0402B475M010B |
CL05A475MP7NRB8 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CS1005X5R475M100NR vs CL05A475MP7NRB8 |
CL05A475MP5GRNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Samsung Electro-Mechanics | CS1005X5R475M100NR vs CL05A475MP5GRNC |
GRM155R61A475MEAAD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS AND REACH COMPLIANT | Murata Manufacturing Co Ltd | CS1005X5R475M100NR vs GRM155R61A475MEAAD |