Part Details for C0402B475M010B by Holy Stone Enterprise Co Ltd
Overview of C0402B475M010B by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402B475M010B
C0402B475M010B CAD Models
C0402B475M010B Part Data Attributes
|
C0402B475M010B
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0402B475M010B
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402B475M010B
This table gives cross-reference parts and alternative options found for C0402B475M010B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402B475M010B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM05D475MNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Surge Components Inc | C0402B475M010B vs SCM05D475MNNC |
V475M0402X5R100NCT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | Shenzhen Viiyong Technology Development Co Ltd | C0402B475M010B vs V475M0402X5R100NCT |
C0402B475M010T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Holy Stone Enterprise Co Ltd | C0402B475M010B vs C0402B475M010T |
CL05A475MP7NRB8 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | C0402B475M010B vs CL05A475MP7NRB8 |
LMK105BBJ475MVLF | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | C0402B475M010B vs LMK105BBJ475MVLF |
SCM05D475MNNH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Surge Components Inc | C0402B475M010B vs SCM05D475MNNH |
CL05A475MP5SRNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Samsung Electro-Mechanics | C0402B475M010B vs CL05A475MP5SRNP |
C1005X5R475MDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | Darfon Corporation | C0402B475M010B vs C1005X5R475MDTS |
CL05A475MP5ARNO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Samsung Electro-Mechanics | C0402B475M010B vs CL05A475MP5ARNO |
CS1005X5R475M100NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | C0402B475M010B vs CS1005X5R475M100NR |