Part Details for CS0805-3N3K-S by YAGEO Corporation
Overview of CS0805-3N3K-S by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC7513N/3K | Texas Instruments | Low-Power Rail-To-Rail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105 | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Part Details for CS0805-3N3K-S
CS0805-3N3K-S CAD Models
CS0805-3N3K-S Part Data Attributes
|
CS0805-3N3K-S
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0805-3N3K-S
YAGEO Corporation
General Purpose Inductor, 0.0033uH, 10%, 1 Element, Non-magnetic-Core, SMD, 0907, CHIP, 0805
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Chip | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.35 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 7900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for CS0805-3N3K-S
This table gives cross-reference parts and alternative options found for CS0805-3N3K-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0805-3N3K-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL05KT3N3 | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | SEI Stackpole Electronics Inc | CS0805-3N3K-S vs WL05KT3N3 |
LCN0805T-3N3K-S | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | CS0805-3N3K-S vs LCN0805T-3N3K-S |
LCN0805T-3N3K-N | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | CS0805-3N3K-S vs LCN0805T-3N3K-N |
0805-3N3K | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, SMD | API Delevan | CS0805-3N3K-S vs 0805-3N3K |
WL05KT3N3 | General Purpose Inductor, 0.0033uH, 10%, Ceramic-Core, 0907 | Viking Tech Corp | CS0805-3N3K-S vs WL05KT3N3 |
0805R-3N3K | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, ROHS COMPLIANT | API Delevan | CS0805-3N3K-S vs 0805R-3N3K |
0805CS-030XKBC | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | CS0805-3N3K-S vs 0805CS-030XKBC |
WL05KT3N3 | General Fixed Inductor, IND,CERAMIC,3.3NH,5% +TOL,10% -TOL,0907 CASE | Viking Technology | CS0805-3N3K-S vs WL05KT3N3 |