-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC7513N/3K | Texas Instruments | Low-Power Rail-To-Rail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805R-3N3K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
0805R-3N3K
API Delevan
General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 0907 | |
Construction | Open Core | |
Core Material | CERAMIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 0805R-3N3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805R-3N3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL05KT3N3 | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | SEI Stackpole Electronics Inc | 0805R-3N3K vs WL05KT3N3 |
LCN0805T-3N3K-S | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | 0805R-3N3K vs LCN0805T-3N3K-S |
LCN0805T-3N3K-N | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | 0805R-3N3K vs LCN0805T-3N3K-N |
0805-3N3K | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, SMD | API Delevan | 0805R-3N3K vs 0805-3N3K |
WL05KT3N3 | General Purpose Inductor, 0.0033uH, 10%, Ceramic-Core, 0907 | Viking Tech Corp | 0805R-3N3K vs WL05KT3N3 |
0805CS-030XKBC | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 0805R-3N3K vs 0805CS-030XKBC |
WL05KT3N3 | General Fixed Inductor, IND,CERAMIC,3.3NH,5% +TOL,10% -TOL,0907 CASE | Viking Technology | 0805R-3N3K vs WL05KT3N3 |
CS0805-3N3K-S | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Non-magnetic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | 0805R-3N3K vs CS0805-3N3K-S |