Part Details for CS0603X5R103K100NB by Samwha Electronics
Overview of CS0603X5R103K100NB by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS0603X5R103K100NB
CS0603X5R103K100NB CAD Models
CS0603X5R103K100NB Part Data Attributes
|
CS0603X5R103K100NB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS0603X5R103K100NB
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CS0603X5R103K100NB
This table gives cross-reference parts and alternative options found for CS0603X5R103K100NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603X5R103K100NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02012B103K6B20D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | YAGEO Corporation | CS0603X5R103K100NB vs 02012B103K6B20D |
C0603X5R1A103KB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 5% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CS0603X5R103K100NB vs C0603X5R1A103KB |
GMD033R61A103KA01B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS0603X5R103K100NB vs GMD033R61A103KA01B |
GRM033R61A103KA01C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS0603X5R103K100NB vs GRM033R61A103KA01C |
C0201C103K8PACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | CS0603X5R103K100NB vs C0201C103K8PACTM |
223824813636 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CS0603X5R103K100NB vs 223824813636 |
GMC02X5R103K10NTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CS0603X5R103K100NB vs GMC02X5R103K10NTD |
CL03A103KP3NNNO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | CS0603X5R103K100NB vs CL03A103KP3NNNO |
C0201X5R100-103KPD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | VENKEL LTD | CS0603X5R103K100NB vs C0201X5R100-103KPD |
0201ZD103KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CS0603X5R103K100NB vs 0201ZD103KAT9A |