Part Details for GMD033R61A103KA01B by Murata Manufacturing Co Ltd
Overview of GMD033R61A103KA01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMD033R61A103KA01B
GMD033R61A103KA01B CAD Models
GMD033R61A103KA01B Part Data Attributes
|
GMD033R61A103KA01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMD033R61A103KA01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 0.6 mm |
Alternate Parts for GMD033R61A103KA01B
This table gives cross-reference parts and alternative options found for GMD033R61A103KA01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMD033R61A103KA01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03A103KP3ALNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | Samsung Electro-Mechanics | GMD033R61A103KA01B vs CL03A103KP3ALNC |
CL03A103KP3ACNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | Samsung Electro-Mechanics | GMD033R61A103KA01B vs CL03A103KP3ACNL |
AU01ZD103KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | Kyocera AVX Components | GMD033R61A103KA01B vs AU01ZD103KAG4A |
CM03X5R103K10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.01 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GMD033R61A103KA01B vs CM03X5R103K10AH |
0201X5R103K10V | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | Synton-Tech Corp | GMD033R61A103KA01B vs 0201X5R103K10V |
NMC0201X5R103K10TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | NIC Components Corp | GMD033R61A103KA01B vs NMC0201X5R103K10TRP3KF |
CMC-010/103KX50201T13 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | Tecate Group | GMD033R61A103KA01B vs CMC-010/103KX50201T13 |
CL03A103KP3NCNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | Samsung Electro-Mechanics | GMD033R61A103KA01B vs CL03A103KP3NCNC |
0201ZD103KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | GMD033R61A103KA01B vs 0201ZD103KAT2A |
CL03A103KP3NLNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | Samsung Electro-Mechanics | GMD033R61A103KA01B vs CL03A103KP3NLNL |