Part Details for COG0603681J1HNB by Cinetech Industrial Co Ltd
Overview of COG0603681J1HNB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for COG0603681J1HNB
COG0603681J1HNB CAD Models
COG0603681J1HNB Part Data Attributes
|
COG0603681J1HNB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
COG0603681J1HNB
Cinetech Industrial Co Ltd
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | 0603(G,JTOL) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603 ( G, J TOL ) | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for COG0603681J1HNB
This table gives cross-reference parts and alternative options found for COG0603681J1HNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COG0603681J1HNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N681J500LR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603, | Walsin Technology Corporation | COG0603681J1HNB vs 0603N681J500LR |
NP00603681J1HSR | CAP,CERAMIC,680PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | COG0603681J1HNB vs NP00603681J1HSR |
0603G681J500GT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603, | Capax Technologies Inc | COG0603681J1HNB vs 0603G681J500GT-B |
NP00603681J1HRR | CAP,CERAMIC,680PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | COG0603681J1HNB vs NP00603681J1HRR |
MCCA000221 | CAP,CERAMIC,680PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | SPC Multicomp | COG0603681J1HNB vs MCCA000221 |
COG0603681J1HSB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603, | Cinetech Industrial Co Ltd | COG0603681J1HNB vs COG0603681J1HSB |
222286715681 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603, | YAGEO Corporation | COG0603681J1HNB vs 222286715681 |
0603G681J500SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603, | Capax Technologies Inc | COG0603681J1HNB vs 0603G681J500SNT-B |
0603G681J500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 0603, | Capax Technologies Inc | COG0603681J1HNB vs 0603G681J500ST |
CS0603JRNPO9BB681 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | COG0603681J1HNB vs CS0603JRNPO9BB681 |