Part Details for CRT1206-FZ-8451EST by Bourns Inc
Overview of CRT1206-FZ-8451EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-FZ-8451EST
CRT1206-FZ-8451EST CAD Models
CRT1206-FZ-8451EST Part Data Attributes
|
CRT1206-FZ-8451EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-FZ-8451EST
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-FZ-8451EST
This table gives cross-reference parts and alternative options found for CRT1206-FZ-8451EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-FZ-8451EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX068451FETP | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | CRT1206-FZ-8451EST vs RTX068451FETP |
RP73G2B8K45FTDF | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-FZ-8451EST vs RP73G2B8K45FTDF |
RTX068451FEP3 | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | CRT1206-FZ-8451EST vs RTX068451FEP3 |
239045178452L | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | CRT1206-FZ-8451EST vs 239045178452L |
RTX068451FEP2 | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | CRT1206-FZ-8451EST vs RTX068451FEP2 |
TP0650F8451TCE | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-FZ-8451EST vs TP0650F8451TCE |
TP0650F8451T4E | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-FZ-8451EST vs TP0650F8451T4E |
RP73PG2B8K45FTDF | Fixed Resistor, Thin Film, 0.33W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-FZ-8451EST vs RP73PG2B8K45FTDF |
RT1206FRE138K45L | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-FZ-8451EST vs RT1206FRE138K45L |
AR06FBDV8451 | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-FZ-8451EST vs AR06FBDV8451 |