Part Details for RTX068451FEP3 by Ralec
Overview of RTX068451FEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX068451FEP3
RTX068451FEP3 CAD Models
RTX068451FEP3 Part Data Attributes
|
RTX068451FEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX068451FEP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX068451FEP3
This table gives cross-reference parts and alternative options found for RTX068451FEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX068451FEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX068451FETP | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX068451FEP3 vs RTX068451FETP |
RP73G2B8K45FTDF | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX068451FEP3 vs RP73G2B8K45FTDF |
239045178452L | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RTX068451FEP3 vs 239045178452L |
RTX068451FEP2 | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX068451FEP3 vs RTX068451FEP2 |
TP0650F8451TCE | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX068451FEP3 vs TP0650F8451TCE |
TP0650F8451T4E | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX068451FEP3 vs TP0650F8451T4E |
RP73PG2B8K45FTDF | Fixed Resistor, Thin Film, 0.33W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX068451FEP3 vs RP73PG2B8K45FTDF |
RT1206FRE138K45L | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX068451FEP3 vs RT1206FRE138K45L |
AR06FBDV8451 | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX068451FEP3 vs AR06FBDV8451 |
RT1206FRE078K45L | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX068451FEP3 vs RT1206FRE078K45L |