Part Details for CRT1206-FZ-3000EAS by Bourns Inc
Overview of CRT1206-FZ-3000EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-FZ-3000EAS
CRT1206-FZ-3000EAS CAD Models
CRT1206-FZ-3000EAS Part Data Attributes
|
CRT1206-FZ-3000EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-FZ-3000EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-FZ-3000EAS
This table gives cross-reference parts and alternative options found for CRT1206-FZ-3000EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-FZ-3000EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-FZ-3000EST | Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRT1206-FZ-3000EAS vs CRT1206-FZ-3000EST |
RP73PG2B300RFTDF | Fixed Resistor, Thin Film, 0.33W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-FZ-3000EAS vs RP73PG2B300RFTDF |
RTX063000FEP2 | Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | CRT1206-FZ-3000EAS vs RTX063000FEP2 |
NTRH12F3000DTRF | Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | CRT1206-FZ-3000EAS vs NTRH12F3000DTRF |
RTX063000FEP4 | Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | CRT1206-FZ-3000EAS vs RTX063000FEP4 |
NTRH13F3000DTRF | Fixed Resistor, Thin Film, 0.333W, 300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | CRT1206-FZ-3000EAS vs NTRH13F3000DTRF |
RN73H2BTTE3000F50 | Fixed Resistor, Metal Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-FZ-3000EAS vs RN73H2BTTE3000F50 |
AR06FTDV3000 | Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-FZ-3000EAS vs AR06FTDV3000 |
239045173001L | Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | CRT1206-FZ-3000EAS vs 239045173001L |
NTRA12HF3000DTRQYF | Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRT1206-FZ-3000EAS vs NTRA12HF3000DTRQYF |