NTRA12HF3000DTRQYF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of NTRA12HF3000DTRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRA12HF3000DTRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRA12HF3000DTRQYF by NIC Components Corp

NTRA12HF3000DTRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
300 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NTRA12HF3000DTRQYF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for NTRA12HF3000DTRQYF

This table gives cross-reference parts and alternative options found for NTRA12HF3000DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12HF3000DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73G2B300RFTDG Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity NTRA12HF3000DTRQYF vs RP73G2B300RFTDG
RTX063000FEP3 Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Ralec NTRA12HF3000DTRQYF vs RTX063000FEP3
CRT1206-FZ-3000EST Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc NTRA12HF3000DTRQYF vs CRT1206-FZ-3000EST
RP73PG2B300RFTDF Fixed Resistor, Thin Film, 0.33W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity NTRA12HF3000DTRQYF vs RP73PG2B300RFTDF
NTRH12F3000DTRF Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, NIC Components Corp NTRA12HF3000DTRQYF vs NTRH12F3000DTRF
RTX063000FEP2 Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Ralec NTRA12HF3000DTRQYF vs RTX063000FEP2
RP73G2B300RFTN Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 TE Connectivity NTRA12HF3000DTRQYF vs RP73G2B300RFTN
RP73G2B300RFTDF Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity NTRA12HF3000DTRQYF vs RP73G2B300RFTDF
RP73G2B300RFTD Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity NTRA12HF3000DTRQYF vs RP73G2B300RFTD
RP73PG2B300RFTG Fixed Resistor, Thin Film, 0.33W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity NTRA12HF3000DTRQYF vs RP73PG2B300RFTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRA12HF3000DTRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRA12HF3000DTRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRA12HF3000DTRQYF would you like to use for your alert(s)?
  • Please alert me when NTRA12HF3000DTRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRA12HF3000DTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRA12HF3000DTRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRA12HF3000DTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRA12HF3000DTRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRA12HF3000DTRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: