Part Details for CRT1206-DZ-6981EST by Bourns Inc
Overview of CRT1206-DZ-6981EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-DZ-6981EST
CRT1206-DZ-6981EST CAD Models
CRT1206-DZ-6981EST Part Data Attributes
|
CRT1206-DZ-6981EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-DZ-6981EST
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-DZ-6981EST
This table gives cross-reference parts and alternative options found for CRT1206-DZ-6981EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-DZ-6981EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE6981D50 | Fixed Resistor, Metal Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-DZ-6981EST vs RN73H2BTTE6981D50 |
TP0650D6981R5E | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-DZ-6981EST vs TP0650D6981R5E |
TP0650D6981T5E | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-DZ-6981EST vs TP0650D6981T5E |
SF12Q6981DTLA | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-DZ-6981EST vs SF12Q6981DTLA |
RP73PG2B6K98DTDF | Fixed Resistor, Thin Film, 0.33W, 6980ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-DZ-6981EST vs RP73PG2B6K98DTDF |
AR06DTRC2V6981N | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CRT1206-DZ-6981EST vs AR06DTRC2V6981N |
WF12Q6981DTLQ | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-DZ-6981EST vs WF12Q6981DTLQ |
TP0650D6981TCE | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-DZ-6981EST vs TP0650D6981TCE |
RN73H2BTTD6981D50 | Fixed Resistor, Metal Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-DZ-6981EST vs RN73H2BTTD6981D50 |
AR06DTRC2V6981 | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CRT1206-DZ-6981EST vs AR06DTRC2V6981 |