Part Details for CRT1206-DY-5362ELF by Bourns Inc
Overview of CRT1206-DY-5362ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-DY-5362ELF
CRT1206-DY-5362ELF CAD Models
CRT1206-DY-5362ELF Part Data Attributes
|
CRT1206-DY-5362ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-DY-5362ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 53600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-DY-5362ELF
This table gives cross-reference parts and alternative options found for CRT1206-DY-5362ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-DY-5362ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX065362DDP2 | Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | CRT1206-DY-5362ELF vs RTX065362DDP2 |
AR06DBCO5362N | Fixed Resistor, Thin Film, 0.333W, 53600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | CRT1206-DY-5362ELF vs AR06DBCO5362N |
239061165363L | Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-DY-5362ELF vs 239061165363L |
RT1206DRD1053K6L | Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRT1206-DY-5362ELF vs RT1206DRD1053K6L |
SF12R5362DALQ | Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-DY-5362ELF vs SF12R5362DALQ |
ARG06DTC5362 | Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-DY-5362ELF vs ARG06DTC5362 |
RP73F2B53K6DTDG | Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-DY-5362ELF vs RP73F2B53K6DTDG |
RNCF1206DTE53K6 | Fixed Resistor, Thin Film, 0.33W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-DY-5362ELF vs RNCF1206DTE53K6 |
RP73PF2B53K6DTG | Fixed Resistor, Thin Film, 0.33W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-DY-5362ELF vs RP73PF2B53K6DTG |
RNCF1206DKE53K6 | Fixed Resistor, Thin Film, 0.33W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-DY-5362ELF vs RNCF1206DKE53K6 |