Part Details for 239061165363L by YAGEO Corporation
Overview of 239061165363L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239061165363L
239061165363L CAD Models
239061165363L Part Data Attributes
|
239061165363L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239061165363L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for 239061165363L
This table gives cross-reference parts and alternative options found for 239061165363L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061165363L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625D5362T4E | Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239061165363L vs TP0625D5362T4E |
RP73F2B53K6DTN | Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | 239061165363L vs RP73F2B53K6DTN |
RT1206DRD1053K6L | Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239061165363L vs RT1206DRD1053K6L |
AR06DTCO5362 | Fixed Resistor, Thin Film, 0.3333W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 239061165363L vs AR06DTCO5362 |
RTX065362DDP2 | Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | 239061165363L vs RTX065362DDP2 |
SF12R5362DTLQ | Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239061165363L vs SF12R5362DTLQ |
AR06DBCO5362N | Fixed Resistor, Thin Film, 0.333W, 53600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | 239061165363L vs AR06DBCO5362N |
RT1206DRD0753K6L | Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239061165363L vs RT1206DRD0753K6L |
RP73PF2B53K6DTG | Fixed Resistor, Thin Film, 0.33W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239061165363L vs RP73PF2B53K6DTG |
WF12R5362DTLQ | Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239061165363L vs WF12R5362DTLQ |