Part Details for CRT1206-BZ-3483ELF by Bourns Inc
Overview of CRT1206-BZ-3483ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-BZ-3483ELF
CRT1206-BZ-3483ELF CAD Models
CRT1206-BZ-3483ELF Part Data Attributes
|
CRT1206-BZ-3483ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-BZ-3483ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 348000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 348000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-BZ-3483ELF
This table gives cross-reference parts and alternative options found for CRT1206-BZ-3483ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-BZ-3483ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBDV3483N | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | CRT1206-BZ-3483ELF vs AR06BBDV3483N |
AR06BBDV3483 | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-BZ-3483ELF vs AR06BBDV3483 |
HPTF1206-UC-3483BT | Fixed Resistor, Thin Film, 0.33W, 348000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CRT1206-BZ-3483ELF vs HPTF1206-UC-3483BT |
AR06BTDV3483N | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | CRT1206-BZ-3483ELF vs AR06BTDV3483N |
TP0650B3483R4E | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-BZ-3483ELF vs TP0650B3483R4E |
NTRH13B3483DTRF | Fixed Resistor, Thin Film, 0.333W, 348000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | CRT1206-BZ-3483ELF vs NTRH13B3483DTRF |
ARG06BTD3483 | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-BZ-3483ELF vs ARG06BTD3483 |
AS1206Q3483B-T5 | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | CRT1206-BZ-3483ELF vs AS1206Q3483B-T5 |
HPTF1206-UC-3483AT | Fixed Resistor, Thin Film, 0.33W, 348000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CRT1206-BZ-3483ELF vs HPTF1206-UC-3483AT |
AR06ATDV3483 | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-BZ-3483ELF vs AR06ATDV3483 |