Part Details for ARG06BTD3483 by Viking Tech Corp
Overview of ARG06BTD3483 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARG06BTD3483
ARG06BTD3483 CAD Models
ARG06BTD3483 Part Data Attributes
|
ARG06BTD3483
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG06BTD3483
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 348000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for ARG06BTD3483
This table gives cross-reference parts and alternative options found for ARG06BTD3483. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG06BTD3483, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBDV3483N | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | ARG06BTD3483 vs AR06BBDV3483N |
AR06BBDV3483 | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ARG06BTD3483 vs AR06BBDV3483 |
HPTF1206-UC-3483BT | Fixed Resistor, Thin Film, 0.33W, 348000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | ARG06BTD3483 vs HPTF1206-UC-3483BT |
CRT1206-BZ-3483ELF | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | ARG06BTD3483 vs CRT1206-BZ-3483ELF |
AR06BTDV3483N | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | ARG06BTD3483 vs AR06BTDV3483N |
TP0650B3483R4E | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ARG06BTD3483 vs TP0650B3483R4E |
NTRH13B3483DTRF | Fixed Resistor, Thin Film, 0.333W, 348000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | ARG06BTD3483 vs NTRH13B3483DTRF |
AS1206Q3483B-T5 | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | ARG06BTD3483 vs AS1206Q3483B-T5 |
HPTF1206-UC-3483AT | Fixed Resistor, Thin Film, 0.33W, 348000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | ARG06BTD3483 vs HPTF1206-UC-3483AT |
AR06ATDV3483 | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ARG06BTD3483 vs AR06ATDV3483 |