CRT1206-BY-24R3ELF
Bourns Inc
Description: Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of CRT1206-BY-24R3ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Computing and Data Storage

CAD Models for CRT1206-BY-24R3ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRT1206-BY-24R3ELF by Bourns Inc

CRT1206-BY-24R3ELF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISON
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
24.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. CRT1206-BY-24R3ELF
    Bourns Inc
    Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CRT1206-BY-24R3ELF

This table gives cross-reference parts and alternative options found for CRT1206-BY-24R3ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-BY-24R3ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF12R24R3BALQ Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation CRT1206-BY-24R3ELF vs WF12R24R3BALQ
TP0625B243JT5E Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRT1206-BY-24R3ELF vs TP0625B243JT5E
239065142439L Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation CRT1206-BY-24R3ELF vs 239065142439L
WF12R24R3BTL Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation CRT1206-BY-24R3ELF vs WF12R24R3BTL
AR06BBCV24R3N Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp CRT1206-BY-24R3ELF vs AR06BBCV24R3N
RT1206WRD1324R3L Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRT1206-BY-24R3ELF vs RT1206WRD1324R3L
RP73F2B24R3ATG Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity CRT1206-BY-24R3ELF vs RP73F2B24R3ATG
NTRH12A24R3CTRF Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, NIC Components Corp CRT1206-BY-24R3ELF vs NTRH12A24R3CTRF
NTRH12B24R3CTRF Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp CRT1206-BY-24R3ELF vs NTRH12B24R3CTRF
SF12R24R3ATLQ Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation CRT1206-BY-24R3ELF vs SF12R24R3ATLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT1206-BY-24R3ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT1206-BY-24R3ELF by Bourns Inc

  • Please alert me when CRT1206-BY-24R3ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT1206-BY-24R3ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT1206-BY-24R3ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT1206-BY-24R3ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT1206-BY-24R3ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT1206-BY-24R3ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: