NTRH12A24R3CTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,

Overview of NTRH12A24R3CTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRH12A24R3CTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRH12A24R3CTRF by NIC Components Corp

NTRH12A24R3CTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
24.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. NTRH12A24R3CTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for NTRH12A24R3CTRF

This table gives cross-reference parts and alternative options found for NTRH12A24R3CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12A24R3CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239065142439L Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation NTRH12A24R3CTRF vs 239065142439L
SF12R24R3BTLA Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation NTRH12A24R3CTRF vs SF12R24R3BTLA
AT1206BRD0724R3L Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation NTRH12A24R3CTRF vs AT1206BRD0724R3L
RNCF1206AKE24R3 Fixed Resistor, Thin Film, 0.33W, 24.3ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc NTRH12A24R3CTRF vs RNCF1206AKE24R3
RP73F2B24R3BTD Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity NTRH12A24R3CTRF vs RP73F2B24R3BTD
SF12R24R3ATL Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation NTRH12A24R3CTRF vs SF12R24R3ATL
TP0625B243JR5E Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd NTRH12A24R3CTRF vs TP0625B243JR5E
AR06BBCO24R3 Fixed Resistor, Thin Film, 0.3333W, 24.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp NTRH12A24R3CTRF vs AR06BBCO24R3
RT1206BRD1024R3L Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation NTRH12A24R3CTRF vs RT1206BRD1024R3L
WF12R24R3BTL Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation NTRH12A24R3CTRF vs WF12R24R3BTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRH12A24R3CTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRH12A24R3CTRF by NIC Components Corp

  • Please alert me when NTRH12A24R3CTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRH12A24R3CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRH12A24R3CTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRH12A24R3CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRH12A24R3CTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRH12A24R3CTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: