Part Details for CRT1206-BY-1911ELF by Bourns Inc
Overview of CRT1206-BY-1911ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-BY-1911ELF
CRT1206-BY-1911ELF CAD Models
CRT1206-BY-1911ELF Part Data Attributes
|
CRT1206-BY-1911ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-BY-1911ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-BY-1911ELF
This table gives cross-reference parts and alternative options found for CRT1206-BY-1911ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-BY-1911ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30D1206B1911-RG70 | Fixed Resistor, Thin Film, 0.333W, 1910ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CRT1206-BY-1911ELF vs RTW30D1206B1911-RG70 |
RP73F2B1K91BTN | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | CRT1206-BY-1911ELF vs RP73F2B1K91BTN |
RT1206WRD131K91L | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-BY-1911ELF vs RT1206WRD131K91L |
AR06BTRC3V1911 | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CRT1206-BY-1911ELF vs AR06BTRC3V1911 |
NTRA12HA1911CTRQYF | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRT1206-BY-1911ELF vs NTRA12HA1911CTRQYF |
AR06BPC3V1911 | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CRT1206-BY-1911ELF vs AR06BPC3V1911 |
RT1206BRD131K91L | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-BY-1911ELF vs RT1206BRD131K91L |
RNCF1206BKE1K91 | Fixed Resistor, Thin Film, 0.33W, 1910ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-BY-1911ELF vs RNCF1206BKE1K91 |
WF12R1911BTLQ | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-BY-1911ELF vs WF12R1911BTLQ |
AS1206E1911A-T5 | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | CRT1206-BY-1911ELF vs AS1206E1911A-T5 |