Part Details for RT1206WRD131K91L by YAGEO Corporation
Overview of RT1206WRD131K91L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206WRD131K91L
RT1206WRD131K91L CAD Models
RT1206WRD131K91L Part Data Attributes
|
RT1206WRD131K91L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206WRD131K91L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 1910ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RT1206WRD131K91L
This table gives cross-reference parts and alternative options found for RT1206WRD131K91L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206WRD131K91L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTW30D1206B1911-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 1910ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RT1206WRD131K91L vs RTW30D1206B1911-RG70 |
AR06BTCO1911N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 1910ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RT1206WRD131K91L vs AR06BTCO1911N |
AR06BBCV1911 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RT1206WRD131K91L vs AR06BBCV1911 |
CAR12061.91KOHMS0.05%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RT1206WRD131K91L vs CAR12061.91KOHMS0.05%25PPMHP |
AR06BTRC3V1911N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RT1206WRD131K91L vs AR06BTRC3V1911N |
TP0625B1911R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RT1206WRD131K91L vs TP0625B1911R4E |
CRT1206-AY-1911ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RT1206WRD131K91L vs CRT1206-AY-1911ELF |
RT1206WRD101K91L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RT1206WRD131K91L vs RT1206WRD101K91L |
RT1206BRD071K91L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RT1206WRD131K91L vs RT1206BRD071K91L |
RN73H2BTTD1911B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RT1206WRD131K91L vs RN73H2BTTD1911B25 |