Part Details for CRT0805-DY-1780EST by Bourns Inc
Overview of CRT0805-DY-1780EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-DY-1780EST
CRT0805-DY-1780EST CAD Models
CRT0805-DY-1780EST Part Data Attributes
|
CRT0805-DY-1780EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-DY-1780EST
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-DY-1780EST
This table gives cross-reference parts and alternative options found for CRT0805-DY-1780EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-DY-1780EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTE1780D25 | Fixed Resistor, Thin Film, 0.1W, 178ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRT0805-DY-1780EST vs RN732ALTE1780D25 |
AS0805E1780D-T5 | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CRT0805-DY-1780EST vs AS0805E1780D-T5 |
9T08052A1780DAPF4 | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRT0805-DY-1780EST vs 9T08052A1780DAPF4 |
RTX051780DDTP | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | CRT0805-DY-1780EST vs RTX051780DDTP |
SF08R1780DTLQ | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-DY-1780EST vs SF08R1780DTLQ |
SF08R1780DALQ | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-DY-1780EST vs SF08R1780DALQ |
RN732ATTED1780D25 | Fixed Resistor, Thin Film, 0.1W, 178ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0805-DY-1780EST vs RN732ATTED1780D25 |
RN732ALTDD1780D25 | Fixed Resistor, Thin Film, 0.1W, 178ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRT0805-DY-1780EST vs RN732ALTDD1780D25 |
AMF0805178R0.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | CRT0805-DY-1780EST vs AMF0805178R0.5%25PPM/KNS |
RN732ATTE1780D25 | Fixed Resistor, Thin Film, 0.1W, 178ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0805-DY-1780EST vs RN732ATTE1780D25 |