Part Details for RN732ATTE1780D25 by KOA Speer Electronics Inc
Overview of RN732ATTE1780D25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTE1780D25
RN732ATTE1780D25 CAD Models
RN732ATTE1780D25 Part Data Attributes
|
RN732ATTE1780D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTE1780D25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 178ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 4.54 | |
Category CO2 Kg | 4.54 | |
CO2 | 20.6116 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 13463-67-7 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTE1780D25
This table gives cross-reference parts and alternative options found for RN732ATTE1780D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTE1780D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX051780DDP3 | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RN732ATTE1780D25 vs RTX051780DDP3 |
RN732ALTED1780D25 | Fixed Resistor, Thin Film, 0.1W, 178ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTE1780D25 vs RN732ALTED1780D25 |
AMF0805178R0.5%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTE1780D25 vs AMF0805178R0.5%25PPM/KNP5 |
AMF0805178R0.5%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTE1780D25 vs AMF0805178R0.5%25PPM/KKS |
RN732ALTD1780D25 | Fixed Resistor, Thin Film, 0.1W, 178ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTE1780D25 vs RN732ALTD1780D25 |
RBS10DTP1780 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN732ATTE1780D25 vs RBS10DTP1780 |
9T08052A1780DAPF4 | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTE1780D25 vs 9T08052A1780DAPF4 |
WF08R1780DTL | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RN732ATTE1780D25 vs WF08R1780DTL |
RT0805DCD178R | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RN732ATTE1780D25 vs RT0805DCD178R |
AT0805DRD07178RL | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTE1780D25 vs AT0805DRD07178RL |