CRT0805-CZ-5903ELF
Bourns Inc
Description: Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Overview of CRT0805-CZ-5903ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Computing and Data Storage

CAD Models for CRT0805-CZ-5903ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRT0805-CZ-5903ELF by Bourns Inc

CRT0805-CZ-5903ELF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
590000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. CRT0805-CZ-5903ELF
    Bourns Inc
    Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CRT0805-CZ-5903ELF

This table gives cross-reference parts and alternative options found for CRT0805-CZ-5903ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-CZ-5903ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRH10C5903DTRF Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, NIC Components Corp CRT0805-CZ-5903ELF vs NTRH10C5903DTRF
RTW12E0805C5903-RG70 Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc CRT0805-CZ-5903ELF vs RTW12E0805C5903-RG70
TP0550C5903TCE Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CRT0805-CZ-5903ELF vs TP0550C5903TCE
AR05CPC2W5903N Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd CRT0805-CZ-5903ELF vs AR05CPC2W5903N
TP0550C5903T5E Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CRT0805-CZ-5903ELF vs TP0550C5903T5E
TP0550C5903R5E Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CRT0805-CZ-5903ELF vs TP0550C5903R5E
AR05CTDW5903 Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CRT0805-CZ-5903ELF vs AR05CTDW5903
RNCF0805CTC590K Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CRT0805-CZ-5903ELF vs RNCF0805CTC590K
AR05CBDW5903N Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, Viking Tech Corp CRT0805-CZ-5903ELF vs AR05CBDW5903N
AR05CTRC2W5903N Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd CRT0805-CZ-5903ELF vs AR05CTRC2W5903N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT0805-CZ-5903ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT0805-CZ-5903ELF by Bourns Inc

  • Please alert me when CRT0805-CZ-5903ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT0805-CZ-5903ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT0805-CZ-5903ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT0805-CZ-5903ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT0805-CZ-5903ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT0805-CZ-5903ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: