Part Details for NTRH10C5903DTRF by NIC Components Corp
Overview of NTRH10C5903DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH10C5903DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH10C5903DTRF
|
Avnet Americas | RES THNFLM 0805 590K OHM 1/8W 150V 0.25% 50PPM SMD - Tape and Reel (Alt: NTRH10C5903DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0390 | Buy Now |
Part Details for NTRH10C5903DTRF
NTRH10C5903DTRF CAD Models
NTRH10C5903DTRF Part Data Attributes
|
NTRH10C5903DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10C5903DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 590000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10C5903DTRF
This table gives cross-reference parts and alternative options found for NTRH10C5903DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10C5903DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0805CKC590K | Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRH10C5903DTRF vs RNCF0805CKC590K |
RTW12E0805C5903-RG70 | Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | NTRH10C5903DTRF vs RTW12E0805C5903-RG70 |
CRT0805-CZ-5903EAS | Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NTRH10C5903DTRF vs CRT0805-CZ-5903EAS |
AR05CBDW5903N | Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | NTRH10C5903DTRF vs AR05CBDW5903N |
AR05CTRC2W5903N | Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRH10C5903DTRF vs AR05CTRC2W5903N |
TP0550C5903R4E | Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C5903DTRF vs TP0550C5903R4E |
CRT0805-CZ-5903ELF | Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NTRH10C5903DTRF vs CRT0805-CZ-5903ELF |
TP0550C5903TCE | Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C5903DTRF vs TP0550C5903TCE |
AR05CPC2W5903 | Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRH10C5903DTRF vs AR05CPC2W5903 |
RNCF0805CTC590K | Fixed Resistor, Thin Film, 0.125W, 590000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRH10C5903DTRF vs RNCF0805CTC590K |