Part Details for CRT0603-FX-1273EAS by Bourns Inc
Overview of CRT0603-FX-1273EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-FX-1273EAS
CRT0603-FX-1273EAS CAD Models
CRT0603-FX-1273EAS Part Data Attributes
|
CRT0603-FX-1273EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-FX-1273EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-FX-1273EAS
This table gives cross-reference parts and alternative options found for CRT0603-FX-1273EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FX-1273EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC15X127K+-1% | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-FX-1273EAS vs PRC0603TC15X127K+-1% |
RP73D1J127KFTDF | RESISTOR, THIN FILM, 0.1W, 1%, 15ppm, 127000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-FX-1273EAS vs RP73D1J127KFTDF |
RT0603FRC07127KL | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-FX-1273EAS vs RT0603FRC07127KL |
PRC0603TTC15Y127K+-1% | Fixed Resistor, Thin Film, 0.0625W, 127000ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-FX-1273EAS vs PRC0603TTC15Y127K+-1% |
AR03FBNX1273 | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-FX-1273EAS vs AR03FBNX1273 |
RNCF0603FTS127K | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-FX-1273EAS vs RNCF0603FTS127K |
CAR0603127KOHMS1%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | CRT0603-FX-1273EAS vs CAR0603127KOHMS1%15PPMHP |
RP73D1J127KFTD | RESISTOR, THIN FILM, 0.1W, 1%, 15ppm, 127000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-FX-1273EAS vs RP73D1J127KFTD |
AR03FTNX1273 | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-FX-1273EAS vs AR03FTNX1273 |
RT0603FRC10127KL | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-FX-1273EAS vs RT0603FRC10127KL |