Part Details for AR03FBNX1273 by Viking Tech Corp
Overview of AR03FBNX1273 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03FBNX1273
AR03FBNX1273 CAD Models
AR03FBNX1273 Part Data Attributes
|
AR03FBNX1273
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03FBNX1273
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AR03FBNX1273
This table gives cross-reference parts and alternative options found for AR03FBNX1273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FBNX1273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRC13127K | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | AR03FBNX1273 vs RT0603FRC13127K |
CAR0603127KOHMS1%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | AR03FBNX1273 vs CAR0603127KOHMS1%15PPMHP |
CRT0603-FX-1273ELF | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AR03FBNX1273 vs CRT0603-FX-1273ELF |
PRC0603TC15Y127K+-1% | Fixed Resistor, Thin Film, 0.0625W, 127000ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | AR03FBNX1273 vs PRC0603TC15Y127K+-1% |
RNCF0603FTS127K | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03FBNX1273 vs RNCF0603FTS127K |
PRC0603TTC15Y127K+-1% | Fixed Resistor, Thin Film, 0.0625W, 127000ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | AR03FBNX1273 vs PRC0603TTC15Y127K+-1% |
AR03FTNX1273 | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03FBNX1273 vs AR03FTNX1273 |
PRC0603TTC15X127K+-1% | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | AR03FBNX1273 vs PRC0603TTC15X127K+-1% |
PRC0603TC15X127K+-1% | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | AR03FBNX1273 vs PRC0603TC15X127K+-1% |
NTRH06F1273NTRF | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | AR03FBNX1273 vs NTRH06F1273NTRF |