Part Details for CRT0603-FW-1910EAS by Bourns Inc
Overview of CRT0603-FW-1910EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-FW-1910EAS
CRT0603-FW-1910EAS CAD Models
CRT0603-FW-1910EAS Part Data Attributes
|
CRT0603-FW-1910EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-FW-1910EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-FW-1910EAS
This table gives cross-reference parts and alternative options found for CRT0603-FW-1910EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FW-1910EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0603191R1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-FW-1910EAS vs CMP0603191R1%10PPM/KNP20 |
RN73H1JGTD1910F10 | Fixed Resistor, Metal Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-FW-1910EAS vs RN73H1JGTD1910F10 |
CMP0603191R1%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-FW-1910EAS vs CMP0603191R1%10PPM/KNS |
P0603Y1910FNTE | Fixed Resistor, Thin Film, 0.125W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-FW-1910EAS vs P0603Y1910FNTE |
RT0603FRB07191R | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | CRT0603-FW-1910EAS vs RT0603FRB07191R |
RN731JLTD1910F10 | Fixed Resistor, Thin Film, 0.063W, 191ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-FW-1910EAS vs RN731JLTD1910F10 |
AR03FBBX1910 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-FW-1910EAS vs AR03FBBX1910 |
CMP0603191R1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-FW-1910EAS vs CMP0603191R1%10PPM/KNP10 |
TP0310F1910T5E | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-FW-1910EAS vs TP0310F1910T5E |
RN73R1JTTP1910F10 | Fixed Resistor, Metal Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-FW-1910EAS vs RN73R1JTTP1910F10 |