Part Details for CMP0603191R1%10PPM/KNS by Microtech GmbH Electronic
Overview of CMP0603191R1%10PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR02WARZ-REEL | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR02WARZ-REEL7 | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol |
Part Details for CMP0603191R1%10PPM/KNS
CMP0603191R1%10PPM/KNS CAD Models
CMP0603191R1%10PPM/KNS Part Data Attributes
|
CMP0603191R1%10PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP0603191R1%10PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CMP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CMP0603191R1%10PPM/KNS
This table gives cross-reference parts and alternative options found for CMP0603191R1%10PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0603191R1%10PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS06FTK1910 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CMP0603191R1%10PPM/KNS vs RBS06FTK1910 |
RN731JLTDD1910F10 | Fixed Resistor, Thin Film, 0.063W, 191ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CMP0603191R1%10PPM/KNS vs RN731JLTDD1910F10 |
CMP0603191R1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CMP0603191R1%10PPM/KNS vs CMP0603191R1%10PPM/KNP20 |
RP73C1J191RFTD | RESISTOR, THIN FILM, 0.1W, 1%, 10ppm, 191ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CMP0603191R1%10PPM/KNS vs RP73C1J191RFTD |
WF06W1910FTLQ | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CMP0603191R1%10PPM/KNS vs WF06W1910FTLQ |
AR03FBBX1910 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CMP0603191R1%10PPM/KNS vs AR03FBBX1910 |
CMP0603191R1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CMP0603191R1%10PPM/KNS vs CMP0603191R1%10PPM/KNP10 |
RT0603FRB07191RL | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CMP0603191R1%10PPM/KNS vs RT0603FRB07191RL |
RNCF0603FKT191R | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CMP0603191R1%10PPM/KNS vs RNCF0603FKT191R |
BLU0603P-1910-FB10W | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CMP0603191R1%10PPM/KNS vs BLU0603P-1910-FB10W |