Part Details for CRT0603-BY-9093ELF by Bourns Inc
Overview of CRT0603-BY-9093ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-BY-9093ELF
CRT0603-BY-9093ELF CAD Models
CRT0603-BY-9093ELF Part Data Attributes
|
CRT0603-BY-9093ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BY-9093ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 909000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BY-9093ELF
This table gives cross-reference parts and alternative options found for CRT0603-BY-9093ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BY-9093ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603BKE909K | Fixed Resistor, Thin Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-BY-9093ELF vs RNCF0603BKE909K |
RT0603BRD13909KL | Fixed Resistor, Thin Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-BY-9093ELF vs RT0603BRD13909KL |
RN73H1JGTD9093B25 | Fixed Resistor, Metal Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-BY-9093ELF vs RN73H1JGTD9093B25 |
AR03BTCX9093N | Fixed Resistor, Thin Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | CRT0603-BY-9093ELF vs AR03BTCX9093N |
RN73R1JTTP9093B25 | Fixed Resistor, Metal Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-BY-9093ELF vs RN73R1JTTP9093B25 |
AR03BTCX9093 | Fixed Resistor, Thin Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-BY-9093ELF vs AR03BTCX9093 |
SF06R9093BTLA | Fixed Resistor, Thin Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-BY-9093ELF vs SF06R9093BTLA |
AR03BBCX9093N | Fixed Resistor, Thin Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | CRT0603-BY-9093ELF vs AR03BBCX9093N |
RNCF0603BTE909K | Fixed Resistor, Thin Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-BY-9093ELF vs RNCF0603BTE909K |
RT0603BRD10909KL | Fixed Resistor, Thin Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-BY-9093ELF vs RT0603BRD10909KL |