Part Details for RN73R1JTTP9093B25 by KOA Speer Electronics Inc
Overview of RN73R1JTTP9093B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73R1JTTP9093B25
RN73R1JTTP9093B25 CAD Models
RN73R1JTTP9093B25 Part Data Attributes
|
RN73R1JTTP9093B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R1JTTP9093B25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN73R1JTTP9093B25
This table gives cross-reference parts and alternative options found for RN73R1JTTP9093B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R1JTTP9093B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603BTE909K | Fixed Resistor, Thin Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73R1JTTP9093B25 vs RNCF0603BTE909K |
PRC0603TC25X909K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RN73R1JTTP9093B25 vs PRC0603TC25X909K+-0.1% |
RT0603BRD13909KL | Fixed Resistor, Thin Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN73R1JTTP9093B25 vs RT0603BRD13909KL |
TP0325B9093R5E | Fixed Resistor, Thin Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73R1JTTP9093B25 vs TP0325B9093R5E |
AR03BTCX9093 | Fixed Resistor, Thin Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73R1JTTP9093B25 vs AR03BTCX9093 |
RP73F1J909KBTG | Fixed Resistor, Thin Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73R1JTTP9093B25 vs RP73F1J909KBTG |
RP73F1J909KBTDG | Fixed Resistor, Thin Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73R1JTTP9093B25 vs RP73F1J909KBTDG |
RN73H1JGTD9093B25 | Fixed Resistor, Metal Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73R1JTTP9093B25 vs RN73H1JGTD9093B25 |
AR03BTCX9093N | Fixed Resistor, Thin Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RN73R1JTTP9093B25 vs AR03BTCX9093N |
RT0603BRD10909KL | Fixed Resistor, Thin Film, 0.1W, 909000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN73R1JTTP9093B25 vs RT0603BRD10909KL |