Part Details for CRT0603-BY-5361ELF by Bourns Inc
Overview of CRT0603-BY-5361ELF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0603-BY-5361ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5665
|
Newark | Resthinfilm 0603 5K36 0.1% 100Mw Tc25 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0603-BY-5361ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.1040 | Buy Now |
DISTI #
CRT0603-BY-5361ELF-ND
|
DigiKey | RES SMD 5.36KOHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0627 | Buy Now |
DISTI #
CRT0603-BY-5361ELF
|
Avnet Americas | SMD Chip Resistor, 5.36 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BY-5361ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0362 / $0.0653 | Buy Now |
DISTI #
652-CRT0603BY5361ELF
|
Mouser Electronics | Thin Film Resistors - SMD 1/10watts 5.36K .1% RoHS: Compliant | 0 |
|
$0.0470 / $0.3300 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/10 W - 5.36 Kohm ±0.1% - ±25ppm/°C - 75V - SMD 0603 RoHS: Compliant |
25000 In Stock |
|
$0.0474 / $0.0588 | Buy Now |
DISTI #
82026760
|
Verical | Res Thin Film 0603 5.36K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2421 | Americas - 25000 |
|
$0.0623 / $0.0764 | Buy Now |
DISTI #
CRT0603-BY-5361ELF
|
TTI | Thin Film Resistors - SMD 1/10watts 5.36K .1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0590 | Buy Now |
DISTI #
CRT0603-BY-5361ELF
|
Avnet Abacus | SMD Chip Resistor, 5.36 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BY-5361ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/10 W - 5.36 Kohm ±0.1% - ±25ppm/°C - 75V - SMD 0603 RoHS: Compliant |
25000 In Stock |
|
$0.0474 / $0.0588 | Buy Now |
Part Details for CRT0603-BY-5361ELF
CRT0603-BY-5361ELF CAD Models
CRT0603-BY-5361ELF Part Data Attributes
|
CRT0603-BY-5361ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BY-5361ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 5360ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BY-5361ELF
This table gives cross-reference parts and alternative options found for CRT0603-BY-5361ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BY-5361ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E5361BBW | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-BY-5361ELF vs P0603E5361BBW |
BLU0603A-5361-BT25W | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-BY-5361ELF vs BLU0603A-5361-BT25W |
RTX035361BDTP | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | CRT0603-BY-5361ELF vs RTX035361BDTP |
RP73F1J5K36ATD | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-BY-5361ELF vs RP73F1J5K36ATD |
BLU0603-5361-BT25W | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | CRT0603-BY-5361ELF vs BLU0603-5361-BT25W |
AMF06035K360.1%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-BY-5361ELF vs AMF06035K360.1%25PPM/KKS |
RP73F1J5K36BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 5360ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-BY-5361ELF vs RP73F1J5K36BTD |
RTW10D0603B5361-RG70 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CRT0603-BY-5361ELF vs RTW10D0603B5361-RG70 |
PRC0603TC25X5.36K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-BY-5361ELF vs PRC0603TC25X5.36K+-0.05% |
RTX035361BDP4 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | CRT0603-BY-5361ELF vs RTX035361BDP4 |