Part Details for RP73F1J5K36ATD by TE Connectivity
Overview of RP73F1J5K36ATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J5K36ATD
RP73F1J5K36ATD CAD Models
RP73F1J5K36ATD Part Data Attributes
|
RP73F1J5K36ATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J5K36ATD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J5K36ATD
This table gives cross-reference parts and alternative options found for RP73F1J5K36ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J5K36ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J5K36BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 5360ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73F1J5K36ATD vs RP73F1J5K36BTDF |
CRT0603-BY-5361EST | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73F1J5K36ATD vs CRT0603-BY-5361EST |
NTRH06A5361CTRF | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RP73F1J5K36ATD vs NTRH06A5361CTRF |
BLU0603P-5361-AT25W | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J5K36ATD vs BLU0603P-5361-AT25W |
ERA3AEB5361V | Fixed Resistor, Metal Film, 0.1W, 5360ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RP73F1J5K36ATD vs ERA3AEB5361V |
RT0603WRD135K36L | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73F1J5K36ATD vs RT0603WRD135K36L |
AMF06035K360.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J5K36ATD vs AMF06035K360.05%25PPM/KNP10 |
BLU0603P-5361-BT25W | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J5K36ATD vs BLU0603P-5361-BT25W |
HPTF0603-QE-5361AT | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73F1J5K36ATD vs HPTF0603-QE-5361AT |
SF06R5361BTLQ | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J5K36ATD vs SF06R5361BTLQ |