Part Details for CRT0603-AV-6340ELF by Bourns Inc
Overview of CRT0603-AV-6340ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-AV-6340ELF
CRT0603-AV-6340ELF CAD Models
CRT0603-AV-6340ELF Part Data Attributes
|
CRT0603-AV-6340ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-AV-6340ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 634ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-AV-6340ELF
This table gives cross-reference parts and alternative options found for CRT0603-AV-6340ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-AV-6340ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF0603-QP-6340AT | Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRT0603-AV-6340ELF vs HPTF0603-QP-6340AT |
PRC0603TTC5X634R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-AV-6340ELF vs PRC0603TTC5X634R+-0.1% |
BLU0603-6340-BB5 | Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | CRT0603-AV-6340ELF vs BLU0603-6340-BB5 |
RT0603WRA10634RL | Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-AV-6340ELF vs RT0603WRA10634RL |
BLU0603P-6340-BB5Q | Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | CRT0603-AV-6340ELF vs BLU0603P-6340-BB5Q |
P0603C6340BGTF | Fixed Resistor, Thin Film, 0.125W, 634ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-AV-6340ELF vs P0603C6340BGTF |
P0603Z6340WBTD | Fixed Resistor, Thin Film, 0.125W, 634ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-AV-6340ELF vs P0603Z6340WBTD |
AR03ATSX6340N | Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | CRT0603-AV-6340ELF vs AR03ATSX6340N |
AR03BBSX6340 | Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-AV-6340ELF vs AR03BBSX6340 |
RN73R1JTTP6340B05 | Fixed Resistor, Metal Film, 0.1W, 634ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-AV-6340ELF vs RN73R1JTTP6340B05 |