AR03ATSX6340N
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603,

Overview of AR03ATSX6340N by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR03ATSX6340N by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR03ATSX6340N by Viking Tech Corp

AR03ATSX6340N
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
634 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. AR03ATSX6340N
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603,
    VS

Alternate Parts for AR03ATSX6340N

This table gives cross-reference parts and alternative options found for AR03ATSX6340N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATSX6340N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603ER-6340-AB5 Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc AR03ATSX6340N vs BLU0603ER-6340-AB5
BLU0603P-6340-AT5W Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc AR03ATSX6340N vs BLU0603P-6340-AT5W
AR03ABSX6340 Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp AR03ATSX6340N vs AR03ABSX6340
RN731JTTDD6340B05 Fixed Resistor, Thin Film, 0.063W, 634ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc AR03ATSX6340N vs RN731JTTDD6340B05
BLU0603ER-6340-AT5W Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc AR03ATSX6340N vs BLU0603ER-6340-AT5W
BLU0603ER-6340-BB5Q Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc AR03ATSX6340N vs BLU0603ER-6340-BB5Q
P0603Z6340WNPD Fixed Resistor, Thin Film, 0.125W, 634ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies AR03ATSX6340N vs P0603Z6340WNPD
RP73A1J634RBTD RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 634ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity AR03ATSX6340N vs RP73A1J634RBTD
PRC0603TC5Y634R+-0.1% Fixed Resistor, Thin Film, 0.0625W, 634ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, Precision Resistive Products Inc AR03ATSX6340N vs PRC0603TC5Y634R+-0.1%
RP73A1J634RATDF Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 TE Connectivity AR03ATSX6340N vs RP73A1J634RATDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03ATSX6340N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03ATSX6340N by Viking Tech Corp

  • Please alert me when AR03ATSX6340N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR03ATSX6340N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03ATSX6340N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR03ATSX6340N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03ATSX6340N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03ATSX6340N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: