CRT0402-FZ-2050GST
Bourns Inc
Description: Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of CRT0402-FZ-2050GST by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for CRT0402-FZ-2050GST by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRT0402-FZ-2050GST by Bourns Inc

CRT0402-FZ-2050GST
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
205 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRT0402-FZ-2050GST
    Bourns Inc
    Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CRT0402-FZ-2050GST

This table gives cross-reference parts and alternative options found for CRT0402-FZ-2050GST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-FZ-2050GST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR02FBDX2050 Fixed Resistor, Thin Film, 0.1W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CRT0402-FZ-2050GST vs AR02FBDX2050
AMF0402205R1%50PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, Microtech GmbH Electronic CRT0402-FZ-2050GST vs AMF0402205R1%50PPM/KNP10
AF0402AQ2050F-T10 Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) CRT0402-FZ-2050GST vs AF0402AQ2050F-T10
RP73PG1E205RFTG Fixed Resistor, Thin Film, 0.1W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity CRT0402-FZ-2050GST vs RP73PG1E205RFTG
RT0402FRE07205RL Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRT0402-FZ-2050GST vs RT0402FRE07205RL
AR02FTDX2050 Fixed Resistor, Thin Film, 0.1W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CRT0402-FZ-2050GST vs AR02FTDX2050
9T04021A2050FBPF3 Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRT0402-FZ-2050GST vs 9T04021A2050FBPF3
RTX022050FEH4 Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ralec CRT0402-FZ-2050GST vs RTX022050FEH4
WF04Q2050FTLQ Fixed Resistor, Thin Film, 0.1W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation CRT0402-FZ-2050GST vs WF04Q2050FTLQ
239040772051L Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRT0402-FZ-2050GST vs 239040772051L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT0402-FZ-2050GST by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT0402-FZ-2050GST by Bourns Inc

Select Manufacturer
Which Manufacturer of CRT0402-FZ-2050GST would you like to use for your alert(s)?
  • Please alert me when CRT0402-FZ-2050GST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT0402-FZ-2050GST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT0402-FZ-2050GST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT0402-FZ-2050GST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT0402-FZ-2050GST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT0402-FZ-2050GST by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: