Part Details for RTX022050FEH4 by Ralec
Overview of RTX022050FEH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX022050FEH4
RTX022050FEH4 CAD Models
RTX022050FEH4 Part Data Attributes
|
RTX022050FEH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX022050FEH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTX022050FEH4
This table gives cross-reference parts and alternative options found for RTX022050FEH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX022050FEH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73PG1E205RFTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | RTX022050FEH4 vs RP73PG1E205RFTG |
RT0402FRE10205RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RTX022050FEH4 vs RT0402FRE10205RL |
RTX022050FEH2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | RTX022050FEH4 vs RTX022050FEH2 |
AR02FTD2050 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 205ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RTX022050FEH4 vs AR02FTD2050 |
RTAN0402FKC205R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RTX022050FEH4 vs RTAN0402FKC205R |
SF04Q2050FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RTX022050FEH4 vs SF04Q2050FTL |
NTR04F2050DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 205ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | RTX022050FEH4 vs NTR04F2050DTR1KF |
RNCF0402FTC205R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 205ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RTX022050FEH4 vs RNCF0402FTC205R |
AT0402FRE07205RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RTX022050FEH4 vs AT0402FRE07205RL |
RT0402FRE13205RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RTX022050FEH4 vs RT0402FRE13205RL |