Part Details for CRT0402-AX-9310GLF by Bourns Inc
Overview of CRT0402-AX-9310GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-AX-9310GLF
CRT0402-AX-9310GLF CAD Models
CRT0402-AX-9310GLF Part Data Attributes
|
CRT0402-AX-9310GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-AX-9310GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-AX-9310GLF
This table gives cross-reference parts and alternative options found for CRT0402-AX-9310GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-AX-9310GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04F9310BALQ | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-AX-9310GLF vs SF04F9310BALQ |
RP73D1E931RBTDG | Fixed Resistor, Thin Film, 0.063W, 931ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AX-9310GLF vs RP73D1E931RBTDG |
AR02APC5Y9310N | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-AX-9310GLF vs AR02APC5Y9310N |
TC02F9310BB | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-AX-9310GLF vs TC02F9310BB |
RN73D1ETP9310A | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-AX-9310GLF vs RN73D1ETP9310A |
SF04F9310AALQ | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-AX-9310GLF vs SF04F9310AALQ |
AR02BTRC5Y9310N | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-AX-9310GLF vs AR02BTRC5Y9310N |
AR0402931R+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-AX-9310GLF vs AR0402931R+-0.1%TCR15 |
RN73D1ETP9310B | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-AX-9310GLF vs RN73D1ETP9310B |
AR02BTRC5Y9310 | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-AX-9310GLF vs AR02BTRC5Y9310 |