Part Details for RP73D1E931RBTDG by TE Connectivity
Overview of RP73D1E931RBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D1E931RBTDG
RP73D1E931RBTDG CAD Models
RP73D1E931RBTDG Part Data Attributes
|
RP73D1E931RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1E931RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 931ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73D1E931RBTDG
This table gives cross-reference parts and alternative options found for RP73D1E931RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1E931RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04F9310BALQ | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73D1E931RBTDG vs SF04F9310BALQ |
AR02APC5Y9310N | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73D1E931RBTDG vs AR02APC5Y9310N |
TC02F9310BB | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73D1E931RBTDG vs TC02F9310BB |
RN73D1ETP9310A | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73D1E931RBTDG vs RN73D1ETP9310A |
SF04F9310AALQ | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73D1E931RBTDG vs SF04F9310AALQ |
AR02BTRC5Y9310N | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73D1E931RBTDG vs AR02BTRC5Y9310N |
AR0402931R+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73D1E931RBTDG vs AR0402931R+-0.1%TCR15 |
RN73D1ETP9310B | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73D1E931RBTDG vs RN73D1ETP9310B |
AR02BTRC5Y9310 | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73D1E931RBTDG vs AR02BTRC5Y9310 |
TC02F9310AC | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73D1E931RBTDG vs TC02F9310AC |