Part Details for CRS1210AFX-44R2ELF by Bourns Inc
Overview of CRS1210AFX-44R2ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS1210AFX-44R2ELF
CRS1210AFX-44R2ELF CAD Models
CRS1210AFX-44R2ELF Part Data Attributes
|
CRS1210AFX-44R2ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS1210AFX-44R2ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRS1210AFX-44R2ELF
This table gives cross-reference parts and alternative options found for CRS1210AFX-44R2ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS1210AFX-44R2ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EGBK44R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRS1210AFX-44R2ELF vs RK73H2EGBK44R2F |
TSR4GF44R2V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | CRS1210AFX-44R2ELF vs TSR4GF44R2V |
RPC1210FT44R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRS1210AFX-44R2ELF vs RPC1210FT44R2 |
RK73H2ET44R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRS1210AFX-44R2ELF vs RK73H2ET44R2F |
CRCW121044R2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRS1210AFX-44R2ELF vs CRCW121044R2FKEA |
CR1210-2W-44R2FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CRS1210AFX-44R2ELF vs CR1210-2W-44R2FSNT-13 |
RK73H2ELTD44R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRS1210AFX-44R2ELF vs RK73H2ELTD44R2F |
RMC35K44R2FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRS1210AFX-44R2ELF vs RMC35K44R2FTE |
WF10P44R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRS1210AFX-44R2ELF vs WF10P44R2FTL |
RMF13FT44R2 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 44.2ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CRS1210AFX-44R2ELF vs RMF13FT44R2 |