Part Details for CRCW121044R2FKEA by Vishay Intertechnologies
Overview of CRCW121044R2FKEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121044R2FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K3285
|
Newark | Resistor, Thick Film, 44.2 Ohm, 500Mw, 1%, Resistance:44.2Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW121044R2FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
DISTI #
42K4190
|
Newark | Res, Thick Film, 44R2, 1%, 0.5W, 1210, Reel, Resistance:44.2Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW121044R2FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
CRCW121044R2FKEA
|
Avnet Americas | CRCW1210 100 44R2 1% ET1 e3 - Tape and Reel (Alt: CRCW121044R2FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0497 | Buy Now |
DISTI #
71-CRCW1210-44.2-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 44.2ohms 1% RoHS: Compliant | 3903 |
|
$0.0220 / $0.2400 | Buy Now |
|
Future Electronics | CRCW Series 1210 44.2 Ohm 0.5 W ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0204 / $0.0216 | Buy Now |
|
Quest Components | 3583 |
|
$0.0582 / $0.1940 | Buy Now |
Part Details for CRCW121044R2FKEA
CRCW121044R2FKEA CAD Models
CRCW121044R2FKEA Part Data Attributes
|
CRCW121044R2FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121044R2FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121044R2FKEA
This table gives cross-reference parts and alternative options found for CRCW121044R2FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121044R2FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EGBK44R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121044R2FKEA vs RK73H2EGBK44R2F |
TSR4GF44R2V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | CRCW121044R2FKEA vs TSR4GF44R2V |
RPC1210FT44R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW121044R2FKEA vs RPC1210FT44R2 |
RK73H2ET44R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121044R2FKEA vs RK73H2ET44R2F |
CRS1210AFX-44R2ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRCW121044R2FKEA vs CRS1210AFX-44R2ELF |
CR1210-2W-44R2FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CRCW121044R2FKEA vs CR1210-2W-44R2FSNT-13 |
RK73H2ELTD44R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121044R2FKEA vs RK73H2ELTD44R2F |
RMC35K44R2FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW121044R2FKEA vs RMC35K44R2FTE |
WF10P44R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW121044R2FKEA vs WF10P44R2FTL |
RMF13FT44R2 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 44.2ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CRCW121044R2FKEA vs RMF13FT44R2 |