-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRS1210-2W-1242FT
|
Venkel Ltd. | Anti-Sulfuration CR, 1210, 1/2W, 12.4K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRS1210-2W-1242FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRS1210-2W-1242FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRS1210-2W-1242FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS1210-2W-1242FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR041242F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRS1210-2W-1242FT vs CR041242F |
CRGCQ1210F12K4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CRS1210-2W-1242FT vs CRGCQ1210F12K4 |
RMSW35K1242FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRS1210-2W-1242FT vs RMSW35K1242FB |
CR1210-2W-1242FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | CRS1210-2W-1242FT vs CR1210-2W-1242FT |
RK73H2ERTTE1242F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRS1210-2W-1242FT vs RK73H2ERTTE1242F |
CR-10FPF--12K4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRS1210-2W-1242FT vs CR-10FPF--12K4 |
CR-10FP6--12K4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRS1210-2W-1242FT vs CR-10FP6--12K4 |
CRS1210AFX-1242ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRS1210-2W-1242FT vs CRS1210AFX-1242ELF |
AF1210FR-0712K4L | Fixed Resistor, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRS1210-2W-1242FT vs AF1210FR-0712K4L |
SR1210FR-0712K4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRS1210-2W-1242FT vs SR1210FR-0712K4L |