Part Details for CR041242F by MERITEK Electronics Corporation
Overview of CR041242F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR041242F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR041242FTR-ND
|
DigiKey | RES SMD 12.4K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0119 / $0.0143 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 12.4K ohm (+/-) 1% - 1/2W/0.5W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1210 (3225 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0072 / $0.0157 | Buy Now |
Part Details for CR041242F
CR041242F CAD Models
CR041242F Part Data Attributes
|
CR041242F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR041242F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR041242F
This table gives cross-reference parts and alternative options found for CR041242F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR041242F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTED1242F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR041242F vs RK73H2ELTED1242F |
SR1210FR-0712K4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR041242F vs SR1210FR-0712K4L |
AF1210FR-0712K4L | Fixed Resistor, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR041242F vs AF1210FR-0712K4L |
RK73H2ERTTE1242F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR041242F vs RK73H2ERTTE1242F |
ERJP14F1242U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR041242F vs ERJP14F1242U |
CRS1210AFX-1242ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CR041242F vs CRS1210AFX-1242ELF |
RK73H2ERTTD1242F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR041242F vs RK73H2ERTTD1242F |
CR-10FPF--12K4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR041242F vs CR-10FPF--12K4 |
CR1/41242FV | Fixed Resistor, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR041242F vs CR1/41242FV |
RC1210FR-1312K4P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR041242F vs RC1210FR-1312K4P |