There are no models available for this part yet.
Overview of CRS1206590K+/-0.5%-TK100TAPE180MM by SRT Resistor Technology Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CRS1206590K+/-0.5%-TK100TAPE180MM by SRT Resistor Technology Gmbh
Part Data Attributes for CRS1206590K+/-0.5%-TK100TAPE180MM by SRT Resistor Technology Gmbh
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SRT RESISTOR TECHNOLOGY GMBH
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.4 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.5 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
590000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for CRS1206590K+/-0.5%-TK100TAPE180MM
This table gives cross-reference parts and alternative options found for CRS1206590K+/-0.5%-TK100TAPE180MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS1206590K+/-0.5%-TK100TAPE180MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP1206K5903DBT | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 0.5 %, 100 ppm, 590000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Sfernice | CRS1206590K+/-0.5%-TK100TAPE180MM vs HCHP1206K5903DBT |
CHP1206K5903DBPD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRS1206590K+/-0.5%-TK100TAPE180MM vs CHP1206K5903DBPD |
HCHP1206K5903DNWA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRS1206590K+/-0.5%-TK100TAPE180MM vs HCHP1206K5903DNWA |
CRS1206-590K-.5-100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Riedon | CRS1206590K+/-0.5%-TK100TAPE180MM vs CRS1206-590K-.5-100 |
CHP1206K5903DBTD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRS1206590K+/-0.5%-TK100TAPE180MM vs CHP1206K5903DBTD |
HCHP1206K5903DWTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRS1206590K+/-0.5%-TK100TAPE180MM vs HCHP1206K5903DWTA |
HCHP1206K5903DBPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRS1206590K+/-0.5%-TK100TAPE180MM vs HCHP1206K5903DBPT |
CRS1206590K+/-0.5%-TK100TAPE330MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CRS1206590K+/-0.5%-TK100TAPE180MM vs CRS1206590K+/-0.5%-TK100TAPE330MM |
CHP1206K5903DNPE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRS1206590K+/-0.5%-TK100TAPE180MM vs CHP1206K5903DNPE |