CHP1206K5903DBPD
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of CHP1206K5903DBPD by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CHP1206K5903DBPD by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHP1206K5903DBPD by Vishay Intertechnologies

CHP1206K5903DBPD
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.38 mm
Package Length
3 mm
Package Style
SMT
Package Width
1.73 mm
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
590000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CHP1206K5903DBPD
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CHP1206K5903DBPD

This table gives cross-reference parts and alternative options found for CHP1206K5903DBPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206K5903DBPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCHP1206K5903DBT RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 0.5 %, 100 ppm, 590000 ohm, SURFACE MOUNT, 1206, CHIP Vishay Sfernice CHP1206K5903DBPD vs HCHP1206K5903DBT
CRS1206590K+/-0.5%-TK100TAPE180MM Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SRT Resistor Technology Gmbh CHP1206K5903DBPD vs CRS1206590K+/-0.5%-TK100TAPE180MM
HCHP1206K5903DNWA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CHP1206K5903DBPD vs HCHP1206K5903DNWA
CRS1206-590K-.5-100 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Riedon CHP1206K5903DBPD vs CRS1206-590K-.5-100
CHP1206K5903DBTD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CHP1206K5903DBPD vs CHP1206K5903DBTD
HCHP1206K5903DWTA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CHP1206K5903DBPD vs HCHP1206K5903DWTA
HCHP1206K5903DBPT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CHP1206K5903DBPD vs HCHP1206K5903DBPT
CRS1206590K+/-0.5%-TK100TAPE330MM Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SRT Resistor Technology Gmbh CHP1206K5903DBPD vs CRS1206590K+/-0.5%-TK100TAPE330MM
CHP1206K5903DNPE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CHP1206K5903DBPD vs CHP1206K5903DNPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP1206K5903DBPD by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP1206K5903DBPD by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CHP1206K5903DBPD would you like to use for your alert(s)?
  • Please alert me when CHP1206K5903DBPD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP1206K5903DBPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP1206K5903DBPD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP1206K5903DBPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP1206K5903DBPD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP1206K5903DBPD by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: