Part Details for CRN16-4-202JT by VENKEL LTD
Overview of CRN16-4-202JT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRN16-4-202JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRN16-4-202JT
|
Venkel Ltd. | Chip Resistor Array, CRN16, 4, 2K, �5%, Convex RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 5000 |
|
Buy Now |
Part Details for CRN16-4-202JT
CRN16-4-202JT CAD Models
CRN16-4-202JT Part Data Attributes
|
CRN16-4-202JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRN16-4-202JT
VENKEL LTD
Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 2000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRN16-4-202JT
This table gives cross-reference parts and alternative options found for CRN16-4-202JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN16-4-202JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC164D202JCTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kamaya Inc | CRN16-4-202JT vs RAC164D202JCTP |
RAC164D202JAB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-202JT vs RAC164D202JAB |
RAC164D202JCT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-202JT vs RAC164D202JCT |
RAC164D202JCB | Array/Network Resistor, Isolated, 0.063W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-202JT vs RAC164D202JCB |
CN1J4KLTDD202J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRN16-4-202JT vs CN1J4KLTDD202J |
MNR14E0APJ202 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CRN16-4-202JT vs MNR14E0APJ202 |
CN1J4KTBK202J | RES NET,THICK FILM,2K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CRN16-4-202JT vs CN1J4KTBK202J |
CN1J4KLTD202J | Array/Network Resistor, Isolated, 0.063W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CRN16-4-202JT vs CN1J4KLTD202J |
MNR14ERAPJ202 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CRN16-4-202JT vs MNR14ERAPJ202 |
MNR14E0ABJ202 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CRN16-4-202JT vs MNR14E0ABJ202 |