Part Details for MNR14E0ABJ202 by ROHM Semiconductor
Overview of MNR14E0ABJ202 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR14E0ABJ202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor Network, 2K Ohm, 50V, 5±%, 200ppm, 1206 Case Size | 15484 |
|
$0.0875 / $0.5000 | Buy Now |
|
Quest Components | Resistor Network, 2K Ohm, 50V, 5±%, 200ppm, 1206 Case Size | 3731 |
|
$0.0150 / $0.0800 | Buy Now |
Part Details for MNR14E0ABJ202
MNR14E0ABJ202 CAD Models
MNR14E0ABJ202 Part Data Attributes
|
MNR14E0ABJ202
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR14E0ABJ202
ROHM Semiconductor
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
First Element Resistance | 2000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MNR14E0ABJ202
This table gives cross-reference parts and alternative options found for MNR14E0ABJ202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR14E0ABJ202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC164D202JCTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kamaya Inc | MNR14E0ABJ202 vs RAC164D202JCTP |
RAC164D202JAB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | MNR14E0ABJ202 vs RAC164D202JAB |
RAC164D202JCT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | MNR14E0ABJ202 vs RAC164D202JCT |
CRN16-4-202JT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | VENKEL LTD | MNR14E0ABJ202 vs CRN16-4-202JT |
RAC164D202JCB | Array/Network Resistor, Isolated, 0.063W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | MNR14E0ABJ202 vs RAC164D202JCB |
CN1J4KLTDD202J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | MNR14E0ABJ202 vs CN1J4KLTDD202J |
MNR14E0APJ202 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | MNR14E0ABJ202 vs MNR14E0APJ202 |
CN1J4KTBK202J | RES NET,THICK FILM,2K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | MNR14E0ABJ202 vs CN1J4KTBK202J |
CN1J4KLTD202J | Array/Network Resistor, Isolated, 0.063W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | MNR14E0ABJ202 vs CN1J4KLTD202J |
MNR14ERAPJ202 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | MNR14E0ABJ202 vs MNR14ERAPJ202 |