Part Details for CRMV2512BG1M40FKET by Vishay Intertechnologies
Overview of CRMV2512BG1M40FKET by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV2512BG1M40FKET
CRMV2512BG1M40FKET CAD Models
CRMV2512BG1M40FKET Part Data Attributes
|
CRMV2512BG1M40FKET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2512BG1M40FKET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for CRMV2512BG1M40FKET
This table gives cross-reference parts and alternative options found for CRMV2512BG1M40FKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2512BG1M40FKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV733ATTE1404F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRMV2512BG1M40FKET vs HV733ATTE1404F |
CRMV2512BF1M40FKT1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BG1M40FKET vs CRMV2512BF1M40FKT1 |
CRMA2512AF1M40FKEF | Fixed Resistor, Thick Film, 1W, 1400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BG1M40FKET vs CRMA2512AF1M40FKEF |
CRMV2512AF1M40FKT1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BG1M40FKET vs CRMV2512AF1M40FKT1 |
CRMV2512BG1M40FKTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BG1M40FKET vs CRMV2512BG1M40FKTF |
HV121WF1404T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1400000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CRMV2512BG1M40FKET vs HV121WF1404T4E |
CRMA2512AF1M40FKET | Fixed Resistor, Thick Film, 1W, 1400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BG1M40FKET vs CRMA2512AF1M40FKET |
CRMV2512AF1M40FKEW | Fixed Resistor, Metal Glaze/thick Film, 1W, 1400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BG1M40FKET vs CRMV2512AF1M40FKEW |
CRMV2512AF1M40FKE5 | Fixed Resistor, | Vishay Intertechnologies | CRMV2512BG1M40FKET vs CRMV2512AF1M40FKE5 |
CRMA2512BG1M40FKTF | Fixed Resistor, Thick Film, 1W, 1400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BG1M40FKET vs CRMA2512BG1M40FKTF |